Part Details for SQR-UD3M-4G1K6SNLB by Advantech Co Ltd
Overview of SQR-UD3M-4G1K6SNLB by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T2C1100A | Amphenol Communications Solutions | ULTRAPRT QSFP CAGE SQR HS | |
U98C1B110C1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE 1P W/ SQR HS | |
U98C1B110B1 | Amphenol Communications Solutions | CFP4, Input Output Connectors, CAGE 1P W/ SQR HS |
Price & Stock for SQR-UD3M-4G1K6SNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2519
|
Newark | 240Pin Udimm Ddr3L 1600 4Gb 1.35V 512X8 (-20-85) |Advantech SQR-UD3M-4G1K6SNLB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4600 / $43.8400 | Buy Now |
DISTI #
SQR-UD3M-4G1K6SNLB-ND
|
DigiKey | MEMORY MODULE DDR3L 4GB UDIMM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2200 | Buy Now |
DISTI #
923-SQRUD3M4G1K6SNLB
|
Mouser Electronics | Memory Modules 240pin UDIMM DDR3L 1600 4GB 1.35v 512x8 (-20-85) | 0 |
|
$44.2800 | Order Now |
DISTI #
75110164
|
RS | 240pin UDIMM DDR3L 1600 4GB 1.35v 512x8 (-20-85) | Advantech SQR-UD3M-4G1K6SNLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9400 | RFQ |