Part Details for SQR-SD3I-8G1K8SNLB by Advantech Co Ltd
Overview of SQR-SD3I-8G1K8SNLB by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SQR-SD3I-8G1K8SNLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2436
|
Newark | 204Pin Sodimm Ddr3L 1866 8Gb 1.35V 512X8 (-40-85) |Advantech SQR-SD3I-8G1K8SNLB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3800 / $77.0900 | Buy Now |
DISTI #
SQR-SD3I-8G1K8SNLB-ND
|
DigiKey | MODULE DDR3L SDRAM 8GB 204SODIMM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3700 | Buy Now |
DISTI #
923-SQRSD3I8G1K8SNLB
|
Mouser Electronics | Memory Modules 204pin SODIMM DDR3L 1866 8GB 1.35v 512x8 (-40-85) | 0 |
|
$77.8500 | Order Now |
DISTI #
75110138
|
RS | 204pin SODIMM DDR3L 1866 8GB 1.35v 512x8 (-40-85) | Advantech SQR-SD3I-8G1K8SNLB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$108.6600 | RFQ |
Part Details for SQR-SD3I-8G1K8SNLB
SQR-SD3I-8G1K8SNLB CAD Models
SQR-SD3I-8G1K8SNLB Part Data Attributes:
|
SQR-SD3I-8G1K8SNLB
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQR-SD3I-8G1K8SNLB
Advantech Co Ltd
DDR3L DRAM Module, 8GX8, CMOS, SODIMM-204
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | SODIMM-204 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDMA-N204 | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |