Part Details for SQPW7R22J by TE Connectivity
Overview of SQPW7R22J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPW7R22J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7622
|
Newark | Sqp7 R22 5% Wire |Cgs Te Connectivity SQPW7R22J RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2760 | Buy Now |
DISTI #
A137468-ND
|
DigiKey | RES 0.22 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
741 In Stock |
|
$0.2098 / $1.1000 | Buy Now |
DISTI #
6-1623795-1
|
Avnet Americas | Res Wirewound 0.22 Ohm 5% 7W ±300ppm/°C Ceramic AXL Thru-Hole - Bulk (Alt: 6-1623795-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2082 / $0.2351 | Buy Now |
DISTI #
279-SQPW7R22J
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP7 R22 5% WIRE | 1375 |
|
$0.2090 / $0.5000 | Buy Now |
|
Onlinecomponents.com | SQP7 R22 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1929 / $0.3441 | Buy Now |
DISTI #
6-1623795-1
|
Avnet Abacus | Res Wirewound 0.22 Ohm 5% 7W �300ppm/�C Ceramic AXL Thru-Hole (Alt: 6-1623795-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP7 R22 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1929 / $0.3441 | Buy Now |
Part Details for SQPW7R22J
SQPW7R22J CAD Models
SQPW7R22J Part Data Attributes
|
SQPW7R22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW7R22J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 300ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 35mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |