Part Details for SQPW1047RJ by TE Connectivity
Results Overview of SQPW1047RJ by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQPW1047RJ Information
SQPW1047RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SQPW1047RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7585
|
Newark | Res, 47R, 10W, Axial, Wirewound, Resistance:47Ohm, Product Range:Sq Series, Power Rating:10W, Re... more RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.3390 | Buy Now |
DISTI #
A137419-ND
|
DigiKey | RES 47 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3665 In Stock |
|
$0.2994 / $1.0800 | Buy Now |
DISTI #
1-1623795-2
|
Avnet Americas | Resistor, 47 Ohm, ? 5%, 10 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: 1-1623795-2) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Container: Bulk | 0 |
|
$0.2331 / $0.2583 | Buy Now |
DISTI #
279-SQPW1047RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SQP10 47R 5% WIRE RoHS: Compliant | 2295 |
|
$0.2990 / $1.0800 | Buy Now |
|
TE Connectivity | SQP10 47R 5% WIRE Resistance Value: 47 Ω Resistor Type: Power Resistor Element Type: Wire Wound Powe... more RoHS: Compliant Min Qty: 1 | 3665 |
|
$1.0000 / $1.2100 | Buy Now |
|
Onlinecomponents.com | SQP10 47R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
1440 In Stock |
|
$0.2471 / $0.3973 | Buy Now |
DISTI #
82696916
|
Verical | Res Wirewound 47 Ohm 5% 10W ±300ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2422 | Americas - 1440 |
|
$0.3624 / $0.5165 | Buy Now |
DISTI #
AMP1-1623795-2
|
Interstate Connecting Components | 0 |
|
$0.2808 / $0.3179 | Buy Now | |
DISTI #
1-1623795-2
|
Avnet Abacus | Resistor 47 Ohm 5 10 W Axial Leaded Wirewound High Power (Alt: 1-1623795-2) RoHS: Compliant Min Qty: 1440 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP10 47R 5% WIRE<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
1440 In Stock |
|
$0.2471 / $0.3973 | Buy Now |
Part Details for SQPW1047RJ
SQPW1047RJ CAD Models
SQPW1047RJ Part Data Attributes
|
SQPW1047RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPW1047RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 300ppm, 47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
SQPW1047RJ Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1047, which can be found on their website. It's essential to follow this layout to ensure proper soldering and to prevent thermal and electrical issues.
-
To ensure reliable wire bonding, it's crucial to follow TE Connectivity's wire bonding guidelines, which include using the recommended wire type, bonding temperature, and bonding force. Additionally, the wire bond area should be clean and free of contaminants.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance may degrade at extreme temperatures. It's recommended to consult with TE Connectivity's application engineers for specific guidance on operating temperature ranges for your application.
-
Yes, the SQPW1047RJ is designed to withstand high-vibration environments. However, it's crucial to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. TE Connectivity provides guidance on mounting and securing the device in their application notes.
-
The SQPW1047RJ is an ESD-sensitive device, and proper handling and storage procedures should be followed to prevent ESD damage. It's recommended to use ESD-protective packaging, handling tools, and workstations, and to follow TE Connectivity's ESD handling guidelines.