Part Details for SQPR527KJ by TE Connectivity
Overview of SQPR527KJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPR527KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7558
|
Newark | Sqp5 27K 5% Mtl Flm |Cgs Te Connectivity SQPR527KJ RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1950 | Buy Now |
DISTI #
A137399-ND
|
DigiKey | RES 27K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4610 In Stock |
|
$0.1413 / $0.4600 | Buy Now |
DISTI #
1623793-7
|
Avnet Americas | Res Metal Oxide 27K Ohm 5% 5W ±300ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1623793-7) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
279-SQPR527KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQP5 27K 5% MTL FLM RoHS: Compliant | 1654 |
|
$0.1480 / $0.4600 | Buy Now |
|
Onlinecomponents.com | SQP5 27K 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
DISTI #
1623793-7
|
Avnet Abacus | Res Metal Oxide 27K Ohm 5% 5W �300ppm/�C Ceramic AXL Thru-Hole (Alt: 1623793-7) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQP5 27K 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
Part Details for SQPR527KJ
SQPR527KJ CAD Models
SQPR527KJ Part Data Attributes
|
SQPR527KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPR527KJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 27000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 8739 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |