Part Details for SQP7S-3R3JB15 by TT Electronics Welwyn Components
Overview of SQP7S-3R3JB15 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP7S-3R3JB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3455
|
Newark | Through Hole Wirewound Resistor, Sqp Series, 3.3 Ohm, 7 W, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn SQP7S-3R3JB15 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4146 |
|
$0.2930 / $0.7280 | Buy Now |
|
Onlinecomponents.com | Through Hole Wirewound Resistor, Sqp Series, 3.3 Ohm, 7 W, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
Part Details for SQP7S-3R3JB15
SQP7S-3R3JB15 CAD Models
SQP7S-3R3JB15 Part Data Attributes
|
SQP7S-3R3JB15
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
SQP7S-3R3JB15
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |