Part Details for SQP700JB-0R47 by YAGEO Corporation
Overview of SQP700JB-0R47 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQP700JB-0R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP700JB-0R47-ND
|
DigiKey | RES 0.47 OHM 5% 7W AXIAL Min Qty: 1200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1993 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 7W 470m Ohms ±5% THT | 0 |
|
$0.5965 / $0.6860 | RFQ |
Part Details for SQP700JB-0R47
SQP700JB-0R47 CAD Models
SQP700JB-0R47 Part Data Attributes
|
SQP700JB-0R47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP700JB-0R47
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP700JB-0R47
This table gives cross-reference parts and alternative options found for SQP700JB-0R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP700JB-0R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP700JWI0R47 | Fixed Resistor, Wire Wound, 7W, 0.47ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP700JB-0R47 vs SQP700JWI0R47 |