Part Details for SQP500JB-43R by YAGEO Corporation
Overview of SQP500JB-43R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP500JB-43R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W-5-ND
|
DigiKey | RES 43 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2369 In Stock |
|
$0.1377 / $0.8000 | Buy Now |
DISTI #
SQP500JB-43R
|
Avnet Americas | Normal Style Cement Resistor 43Ohm 5W 5% Axial Bulk - Bulk (Alt: SQP500JB-43R) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP500JB-43R
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 43 Ohm 5% RoHS: Compliant | 397 |
|
$0.1390 / $0.7200 | Buy Now |
|
Future Electronics | SQP Series 43 Ω ±5% 5 W ±300 ppm/°C Axial Lead Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1350 / $0.1520 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 43 Ohms ±5% THT | 0 |
|
$0.4202 / $0.4832 | RFQ |
Part Details for SQP500JB-43R
SQP500JB-43R CAD Models
SQP500JB-43R Part Data Attributes
|
SQP500JB-43R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP500JB-43R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 43ohm, 350V, 5% +/-Tol, 8737
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQP500JB-43R
This table gives cross-reference parts and alternative options found for SQP500JB-43R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP500JB-43R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP500JW-43R | Fixed Resistor, Wire Wound, 5W, 43ohm, 350V, 5% +/-Tol, 8737, | YAGEO Corporation | SQP500JB-43R vs SQP500JW-43R |