Part Details for SQP500JB-10K by YAGEO Corporation
Overview of SQP500JB-10K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SQP500JB-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP500JB-10K-ND
|
DigiKey | RES 10K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1595 In Stock |
|
$0.1377 / $0.8100 | Buy Now |
DISTI #
SQP500JB-10K
|
Avnet Americas | Resistor, 10 kOhm, ? 5%, 5 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP500JB-10K) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP500JB-10K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10Kohm 5% 5W Cement Resistor RoHS: Compliant | 551 |
|
$0.1440 / $0.6300 | Buy Now |
|
Future Electronics | SQP Series 10 kOhm ±5 % 5 W ±300 ppm/°C Axial Lead Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
SQP500JB-10K
|
TTI | Wirewound Resistors - Through Hole 10Kohm 5% 5W Cement Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.1370 / $0.1550 | Buy Now |
DISTI #
SQP500JB-10K
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 5 W, Axial Leaded, Cement, High Power (Alt: SQP500JB-10K) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.CEMENT 5W 10K Ohms ±5% THT | 0 |
|
$0.6176 / $0.7102 | RFQ |
Part Details for SQP500JB-10K
SQP500JB-10K CAD Models
SQP500JB-10K Part Data Attributes
|
SQP500JB-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP500JB-10K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |