Part Details for SQP500JB-0R2 by YAGEO Corporation
Overview of SQP500JB-0R2 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP500JB-0R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP500JB-0R2-ND
|
DigiKey | RES 0.2 OHM 5% 5W AXIAL Min Qty: 1800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
DISTI #
SQP500JB-0R2
|
Avnet Americas | Normal Style Cement Resistor 0.2Ohm 5W 5% Axial Bulk - Bulk (Alt: SQP500JB-0R2) Min Qty: 1800 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SQP500JB-0R2
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.1440 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 18 Weeks | 0 |
|
$0.1106 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 200m Ohms ±5% THT | 0 |
|
$0.6191 / $0.7120 | RFQ |
Part Details for SQP500JB-0R2
SQP500JB-0R2 CAD Models
SQP500JB-0R2 Part Data Attributes
|
SQP500JB-0R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP500JB-0R2
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 350V, 5% +/-Tol, 8737,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |