Part Details for SQP465342A by Essentra Components
Overview of SQP465342A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQP465342A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SQP465342A
|
Mouser Electronics | Mounting Hardware 1.181 In Square Chrome Finished Glide: LPDE BLK RoHS: Compliant | 0 |
|
$1.3700 / $1.4700 | Order Now |
DISTI #
74521768
|
RS | Black Metallic Square Insert & Glide, 1.181", 14-19Awg | Essentra Components SQP465342A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3630 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Square Glide - Head Shape - Square Material - LDPE - Color - Black RoHS: Compliant | 0 |
|
$1.1600 / $1.7000 | Buy Now |