SQP40AJB-10R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 40W, 10ohm, 1000V, 5% +/-Tol,

Overview of SQP40AJB-10R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SQP40AJB-10R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-SQP40AJB-10R-ND
DigiKey RES 10 OHM 5% 40W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.5000
  • 10 $3.3130
  • 25 $2.7508
  • 50 $2.4060
  • 100 $2.1178
  • 250 $1.8072
  • 500 $1.6965
$1.6965 / $5.5000 Buy Now

CAD Models for SQP40AJB-10R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQP40AJB-10R by YAGEO Corporation

SQP40AJB-10R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
FLAME PROOF
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
20.5 mm
Package Length
90 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
19 mm
Packing Method
BULK
Rated Power Dissipation (P)
40 W
Rated Temperature
25 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
1000 V
Want to compare parts?
  1. SQP40AJB-10R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 40W, 10ohm, 1000V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP40AJB-10R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP40AJB-10R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQP40AJB-10R would you like to use for your alert(s)?
  • Please alert me when SQP40AJB-10R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP40AJB-10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP40AJB-10R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP40AJB-10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP40AJB-10R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP40AJB-10R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: