Datasheets
SQP3WJR56P05 by: Ever Ohms Technology Co Ltd

Fixed Resistor, Wire Wound, 3W, 0.56ohm, 5% +/-Tol, -400,400ppm/Cel, 8732,

Part Details for SQP3WJR56P05 by Ever Ohms Technology Co Ltd

Overview of SQP3WJR56P05 by Ever Ohms Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SQP3WJR56P05

SQP3WJR56P05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQP3WJR56P05 Part Data Attributes

SQP3WJR56P05 Ever Ohms Technology Co Ltd
Buy Now Datasheet
Compare Parts:
SQP3WJR56P05 Ever Ohms Technology Co Ltd Fixed Resistor, Wire Wound, 3W, 0.56ohm, 5% +/-Tol, -400,400ppm/Cel, 8732,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Rectangular
Lead Diameter 0.8 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Package Height 8 mm
Package Length 22 mm
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Package Width 8 mm
Packing Method Bulk
Rated Power Dissipation (P) 3 W
Resistance 0.56 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 400 ppm/°C
Terminal Shape WIRE
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQP3WJR56P05 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQP3WJR56P05 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of SQP3WJR56P05 would you like to use for your alert(s)?
  • Please alert me when SQP3WJR56P05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQP3WJR56P05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQP3WJR56P05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQP3WJR56P05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQP3WJR56P05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQP3WJR56P05 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: