There are no models available for this part yet.
Overview of SQP20AJB-47R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP20AJB-47R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SQP20AJB-47R-ND
|
DigiKey | RES 47 OHM 5% 20W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$0.4470 / $1.2600 | Buy Now | |
DISTI #
SQP20AJB-47R
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 20 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP20AJB-47R) Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-SQP20AJB-47R
|
Mouser Electronics | Wirewound Resistors - Through Hole 47ohm 5% 20W Cement Resistor RoHS: Compliant | 0 |
|
$0.4740 / $1.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now | ||
DISTI #
SQP20AJB-47R
|
Avnet Abacus | (Alt: SQP20AJB-47R) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.CEMENT 20W 47 Ohms ±5% THT | 0 |
|
$0.4177 / $0.4803 | RFQ |
CAD Models for SQP20AJB-47R by YAGEO Corporation
Part Data Attributes for SQP20AJB-47R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
12.5 mm
|
Package Length
|
60 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
12.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
20 W
|
Rated Temperature
|
25 °C
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for SQP20AJB-47R
This table gives cross-reference parts and alternative options found for SQP20AJB-47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP20AJB-47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP20AJBI47R | Fixed Resistor, Wire Wound, 20W, 47ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP20AJB-47R vs NSP20AJBI47R |