Part Details for SQP20AJB-1R8 by YAGEO Corporation
Overview of SQP20AJB-1R8 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQP20AJB-1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP20AJB-1R8-ND
|
DigiKey | RES 1.8 OHM 5% 20W AXIAL Min Qty: 360 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5509 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 20W 1.8 Ohms ±5% THT | 0 |
|
$0.3989 / $0.4587 | RFQ |
Part Details for SQP20AJB-1R8
SQP20AJB-1R8 CAD Models
SQP20AJB-1R8 Part Data Attributes
|
SQP20AJB-1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP20AJB-1R8
YAGEO Corporation
Fixed Resistor, Wire Wound, 20W, 1.8ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP20AJB-1R8
This table gives cross-reference parts and alternative options found for SQP20AJB-1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP20AJB-1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQP20AJWI1R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 20W, 1.8ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | SQP20AJB-1R8 vs SQP20AJWI1R8 |
NSP20AJWI1R8 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 20W, 1.8ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | SQP20AJB-1R8 vs NSP20AJWI1R8 |