There are no models available for this part yet.
Overview of SQP20AJB-10K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for SQP20AJB-10K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQP20AJB-10K-ND
|
DigiKey | RES 10K OHM 5% 20W AXIAL Min Qty: 360 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6821 | Buy Now | |
DISTI #
SQP20AJB-10K
|
Avnet Americas | Normal Style Cement Resistor 10kOhm 20W 5% Axial Bulk - Bulk (Alt: SQP20AJB-10K) Min Qty: 200 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-SQP20AJB-10K
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
$0.4740 / $1.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3570 | Buy Now |
CAD Models for SQP20AJB-10K by YAGEO Corporation
Part Data Attributes for SQP20AJB-10K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
12.5 mm
|
Package Length
|
60 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
12.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
20 W
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|