Part Details for SQP200JB-120R by YAGEO Corporation
Overview of SQP200JB-120R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24120RHLR | Texas Instruments | Synchronous Switch-Mode 1-cell Li-Ion Charger w/2A FET, enhanced EMI performance 20-VQFN -40 to 85 | |
CC3120RNMARGKT | Texas Instruments | SimpleLink Wi-Fi® Network Processor, Internet-of-Things Solution for MCU Applications 64-VQFN -40 to 85 | |
TPS51120RHBR | Texas Instruments | Dual Current Mode, Synch Step-Down Controller With 100-mA Standby Reg For Notebook System Power 32-VQFN -40 to 85 |
Price & Stock for SQP200JB-120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP200JB-120R-ND
|
DigiKey | RES 120 OHM 5% 2W AXIAL Min Qty: 2800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1362 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 2W 120 Ohms ±5% THT | 0 |
|
$0.1733 / $0.1993 | RFQ |
Part Details for SQP200JB-120R
SQP200JB-120R CAD Models
SQP200JB-120R Part Data Attributes
|
SQP200JB-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP200JB-120R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 250V, 5% +/-Tol, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.65 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SQP200JB-120R
This table gives cross-reference parts and alternative options found for SQP200JB-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP200JB-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP200JM-120R | Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 250V, 5% +/-Tol, 7128, | YAGEO Corporation | SQP200JB-120R vs SQP200JM-120R |