Part Details for SQP200JB-0R36 by YAGEO Corporation
Overview of SQP200JB-0R36 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SQP200JB-0R36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQP200JB-0R36-ND
|
DigiKey | RES 0.36 OHM 5% 2W AXIAL Min Qty: 2800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1387 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 2W 360m Ohms ±5% THT | 0 |
|
$0.5922 / $0.6810 | RFQ |
Part Details for SQP200JB-0R36
SQP200JB-0R36 CAD Models
SQP200JB-0R36 Part Data Attributes
|
SQP200JB-0R36
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP200JB-0R36
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 0.36ohm, 250V, 5% +/-Tol, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.65 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |