Part Details for SQP10AJB-100R by YAGEO Corporation
Overview of SQP10AJB-100R by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQP10AJB-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7891
|
Newark | Res, 100R, 5%, 10W, Metal Oxide, Axial, Resistance:100Ohm, Product Range:Sqp Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo SQP10AJB-100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 865 |
|
$0.3200 / $0.4070 | Buy Now |
DISTI #
30AK7469
|
Newark | Res, 100R, 10W, Axial, Wirewound Rohs Compliant: Yes |Yageo SQP10AJB-100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2378 |
|
$0.4870 / $0.8830 | Buy Now |
DISTI #
100W-10-ND
|
DigiKey | RES 100 OHM 5% 10W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1182 In Stock |
|
$0.2758 / $0.8100 | Buy Now |
DISTI #
SQP10AJB-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 10 W, Axial Leaded, Cement, High Power - Bulk (Alt: SQP10AJB-100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2378 / $0.2673 | Buy Now |
DISTI #
49AK7891
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 10 W, Axial Leaded, Cement, High Power - Product that comes on tape, but is not reeled (Alt: 49AK7891) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 865 Partner Stock |
|
$0.5120 / $0.8320 | Buy Now |
DISTI #
603-SQP10AJB-100R
|
Mouser Electronics | Wirewound Resistors - Through Hole 10W 100 Ohm 5% RoHS: Compliant | 3403 |
|
$0.2830 / $0.8000 | Buy Now |
DISTI #
V99:2348_17632641
|
Arrow Electronics | Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 | Americas - 710 |
|
$0.2478 / $0.4347 | Buy Now |
DISTI #
V36:1790_17632641
|
Arrow Electronics | Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 | Americas - 460 |
|
$0.2527 / $0.6901 | Buy Now |
|
Future Electronics | SQP Series 10 W 10Ω ±5% ±300 ppm/°C Axial Lead Type Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2400 / $0.2750 | Buy Now |
DISTI #
71328991
|
Verical | Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Cement AXL Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2306 | Americas - 710 |
|
$0.2478 / $0.4049 | Buy Now |
Part Details for SQP10AJB-100R
SQP10AJB-100R CAD Models
SQP10AJB-100R Part Data Attributes
|
SQP10AJB-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQP10AJB-100R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQP10AJB-100R
This table gives cross-reference parts and alternative options found for SQP10AJB-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQP10AJB-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP10AJWI100R | Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP10AJB-100R vs NSP10AJWI100R |
NSP10AJBI100R | Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, -300,300ppm/Cel | YAGEO Corporation | SQP10AJB-100R vs NSP10AJBI100R |
SQP10AJW-100R | Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQP10AJB-100R vs SQP10AJW-100R |
SQP10AJWI100R | Fixed Resistor, Wire Wound, 10W, 100ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | SQP10AJB-100R vs SQP10AJWI100R |