There are no models available for this part yet.
Overview of SQMW710RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMW710RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14J8897
|
Newark | Through Hole Resistor, Sq Series, 10 Ohm, 7 W, 5%, 500 V, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SQMW710RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 696 |
|
$0.3190 / $0.7690 | Buy Now | |
DISTI #
16R7523
|
Newark | Metal Film Resistor, 10 Ohm, 7W, 5%, Resistance:10Ohm, Product Range:Sq Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Product Diameter:-Rohs Compliant: Yes |Cgs Te Connectivity SQMW710RJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now | |
DISTI #
A103695-ND
|
DigiKey | RES 10 OHM 5% 7W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5391 In Stock |
|
$0.2434 / $0.7400 | Buy Now | |
DISTI #
1623789-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 7W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1623789-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2514 / $0.2838 | Buy Now | |
DISTI #
279-SQMW710RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 10 Ohms 7W 300PPM RoHS: Compliant | 1774 |
|
$0.2640 / $0.7400 | Buy Now | |
Onlinecomponents.com | SQM7 10R 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.2461 / $0.3269 | Buy Now | ||
DISTI #
1623789-2
|
Avnet Abacus | Res High Power Wirewound 10 Ohm 5% 7W �300ppm/�C Ceramic Box/Loose (Alt: 1623789-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757106134635
|
Chip1Stop | Res Wirewound 10 Ohm 5% 7W ±300ppm/C Ceramic RDL Loose RoHS: Compliant | 500 |
|
$0.6380 | Buy Now | |
Master Electronics | SQM7 10R 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.2461 / $0.3269 | Buy Now |
CAD Models for SQMW710RJ by TE Connectivity
Part Data Attributes for SQMW710RJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
Radial, 5135
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
20 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
3.5 mm
|
Lead Spacing
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
39 mm
|
Package Length
|
13 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
9 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
39mm x 13mm x 9mm
|
Rated Power Dissipation (P)
|
7 W
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
5135
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|