-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 0.22ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H4290
|
Newark | Resistor, Wirewound, R22, 5%, Radial, Resistance:0.22Ohm, Product Range:Sq Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Wirewound, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity SQMW5R22J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 919 |
|
$0.2810 / $0.5560 | Buy Now |
DISTI #
42AJ0864
|
Newark | Sqm5 R22 5% (Wire) |Cgs Te Connectivity SQMW5R22J Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3710 | Buy Now |
DISTI #
A103692-ND
|
DigiKey | RES 0.22 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4223 In Stock |
|
$0.2260 / $0.7600 | Buy Now |
DISTI #
2-1623788-5
|
Avnet Americas | Resistor, 220 Milliohms, ± 5%, 5 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 2-1623788-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.2211 / $0.2497 | Buy Now |
DISTI #
279-SQMW5R22J
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.22 Ohms 5W 300PPM RoHS: Compliant | 1837 |
|
$0.2320 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.22 Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant |
279 In Stock |
|
$0.1970 / $0.3138 | Buy Now |
DISTI #
2-1623788-5
|
Avnet Abacus | Resistor, 220 Milliohms, � 5%, 5 W, Radial Leaded, Wirewound, High Power (Alt: 2-1623788-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 0.22 Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant |
279 In Stock |
|
$0.1970 / $0.3138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQMW5R22J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMW5R22J
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 0.22ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |