Part Details for SQMW5180RJ by TE Connectivity
Overview of SQMW5180RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMW5180RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7501
|
Newark | Sqm5 180R 5% (Wire) |Cgs Te Connectivity SQMW5180RJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2930 | Buy Now |
DISTI #
A137368-ND
|
DigiKey | RES 180 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
450 In Stock |
|
$0.2229 / $1.1500 | Buy Now |
DISTI #
3-1623788-3
|
Avnet Americas | Res Wirewound 180 Ohm 5% 5W ?300ppm/?C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 3-1623788-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1926 / $0.2074 | Buy Now |
DISTI #
279-SQMW5180RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SQM5 180R 5% (WIRE) | 0 |
|
$0.2340 / $0.7500 | Order Now |
|
Onlinecomponents.com | SQM5 180R 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1969 / $0.2876 | Buy Now |
DISTI #
3-1623788-3
|
Avnet Abacus | Res Wirewound 180 Ohm 5% 5W �300ppm/�C Ceramic RDL Thru-Hole (Alt: 3-1623788-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM5 180R 5% (WIRE)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1969 / $0.2876 | Buy Now |
Part Details for SQMW5180RJ
SQMW5180RJ CAD Models
SQMW5180RJ Part Data Attributes
|
SQMW5180RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMW5180RJ
TE Connectivity
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 180ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |