Part Details for SQMR5620RJ by TE Connectivity
Overview of SQMR5620RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQMR5620RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQMR5620RJ-ND
|
DigiKey | RES 620 OHM 5% 5W RADIAL Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2476 | Buy Now |
|
Onlinecomponents.com | SQM5 620R 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.2049 / $0.3031 | Buy Now |
DISTI #
2-1623782-8
|
Avnet Abacus | Resistor, 620 Ohm, � 5%, 5 W, Radial Leaded, Metal Film, High Power (Alt: 2-1623782-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQM5 620R 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.2049 / $0.3031 | Buy Now |
Part Details for SQMR5620RJ
SQMR5620RJ CAD Models
SQMR5620RJ Part Data Attributes
|
SQMR5620RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR5620RJ
TE Connectivity
Fixed Resistor, Wire Wound, 5W, 620ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |