-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8885
|
Newark | Resistor, 470 Ohm, 5W, 5%, Resistance:470Ohm, Product Range:Sq Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity SQMR5470RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2086 |
|
$0.2310 / $0.7110 | Buy Now |
DISTI #
A103690-ND
|
DigiKey | RES 470 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
905 In Stock |
|
$0.2341 / $0.7600 | Buy Now |
DISTI #
1-1623782-2
|
Avnet Americas | Res Metal Oxide 470 Ohm 5% 5W ±300ppm/°C Ceramic RDL Thru-Hole - Tape and Reel (Alt: 1-1623782-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.2211 / $0.2497 | Buy Now |
DISTI #
279-SQMR5470RJ
|
Mouser Electronics | Metal Film Resistors - Through Hole 470 Ohms 5W 300PPM RoHS: Compliant | 1474 |
|
$0.2220 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Res Metal Oxide 470 Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant | 0 |
|
$0.2049 / $0.3031 | Buy Now |
DISTI #
1-1623782-2
|
Avnet Abacus | Res High Power Metal Film 470 Ohm 5% 5W �300ppm/�C Ceramic Box/Loose (Alt: 1-1623782-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 470 Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant | 0 |
|
$0.2049 / $0.3031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQMR5470RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQMR5470RJ
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Radial, 5135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 25mm x 13mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5135 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |