SQMR51K5J
TE Connectivity
Description: Fixed Resistor, Metal Oxide Film, 5W, 1500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT

Overview of SQMR51K5J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SQMR51K5J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R7417
Newark Metal Film Resistor, 1.5Kohm, 5W, 5%, Resistance:1.5Kohm, Product Range:Sq Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Cgs Te Connectivity SQMR51K5J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2980
$0.2980 Buy Now
DISTI # A102182-ND
DigiKey RES 1.5K OHM 5% 5W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.1700
  • 10 $0.6720
  • 25 $0.5476
  • 50 $0.4718
  • 100 $0.4085
  • 250 $0.3405
  • 500 $0.2988
  • 1,000 $0.2638
  • 5,000 $0.2229
$0.2229 / $1.1700 Buy Now
DISTI # 1623782-5
Avnet Americas Resistor, 1.5 kOhm, ± 5%, 5 W, Radial Leaded, Metal Film, High Power - Tape and Reel (Alt: 1623782-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.2496
  • 2,000 $0.2425
  • 3,000 $0.2354
  • 5,000 $0.2282
  • 10,000 $0.2211
$0.2211 / $0.2496 Buy Now
DISTI # 279-SQMR51K5J
Mouser Electronics Metal Film Resistors - Through Hole 1.5 KOhms 5W 300PPM RoHS: Compliant 517
  • 1 $0.4900
  • 10 $0.4820
  • 100 $0.3500
  • 500 $0.3050
  • 1,000 $0.2220
  • 10,000 $0.2150
  • 25,000 $0.2030
$0.2030 / $0.4900 Buy Now
Onlinecomponents.com Res Metal Oxide 1.5K Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant 289 In Stock
  • 1 $0.3138
  • 500 $0.2853
  • 1,000 $0.2686
  • 2,500 $0.2574
  • 5,000 $0.2439
  • 7,500 $0.2402
  • 25,000 $0.2137
  • 50,000 $0.1970
$0.1970 / $0.3138 Buy Now
DISTI # 51575513
Verical Res Power Film 1.5K Ohm 5% 5W ±300ppm/°C Ceramic RDL Box/Loose RoHS: Compliant Min Qty: 289 Package Multiple: 289 Date Code: 1401 Americas - 289
  • 289 $0.3709
  • 1,156 $0.3492
  • 2,601 $0.3346
  • 5,202 $0.3171
  • 7,514 $0.3123
$0.3123 / $0.3709 Buy Now
DISTI # 1623782-5
Avnet Abacus Resistor, 1.5 kOhm, � 5%, 5 W, Radial Leaded, Metal Film, High Power (Alt: 1623782-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Metal Oxide 1.5K Ohm 5% 5W ±300ppm/°C Ceramic RDL RoHS: Compliant 289 In Stock
  • 1 $0.3138
  • 500 $0.2853
  • 1,000 $0.2686
  • 2,500 $0.2574
  • 5,000 $0.2439
  • 7,500 $0.2402
  • 25,000 $0.2137
  • 50,000 $0.1970
$0.1970 / $0.3138 Buy Now

CAD Models for SQMR51K5J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SQMR51K5J by TE Connectivity

SQMR51K5J
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
20 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
25 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9 mm
Packing Method
BULK, BOX
Physical Dimension
25mm x 13mm x 9mm
Rated Power Dissipation (P)
5 W
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Size Code
5135
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. SQMR51K5J
    TE Connectivity
    Fixed Resistor, Metal Oxide Film, 5W, 1500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SQMR51K5J

This table gives cross-reference parts and alternative options found for SQMR51K5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQMR51K5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1623782-5 Fixed Resistor, Metal Oxide Film, 5W, 1500ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TE Connectivity SQMR51K5J vs 1623782-5

Related Parts for SQMR51K5J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQMR51K5J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQMR51K5J by TE Connectivity

Select Manufacturer
Which Manufacturer of SQMR51K5J would you like to use for your alert(s)?
  • Please alert me when SQMR51K5J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQMR51K5J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQMR51K5J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQMR51K5J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQMR51K5J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQMR51K5J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: