Part Details for SQM700JB-0R16 by YAGEO Corporation
Results Overview of SQM700JB-0R16 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQM700JB-0R16 Information
SQM700JB-0R16 by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SQM700JB-0R16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM700JB-0R16-ND
|
DigiKey | RES 0.16 OHM 5% 7W RADIAL Min Qty: 1400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2240 | Buy Now |
Part Details for SQM700JB-0R16
SQM700JB-0R16 CAD Models
SQM700JB-0R16 Part Data Attributes
|
SQM700JB-0R16
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM700JB-0R16
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 0.16ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQM700JB-0R16
This table gives cross-reference parts and alternative options found for SQM700JB-0R16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM700JB-0R16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQM700JW-0R16 | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 7W, 0.16ohm, 500V, 5% +/-Tol, 5135, | SQM700JB-0R16 vs SQM700JW-0R16 |