Part Details for SQM7-100RJB1 by TT Electronics Welwyn Components
Results Overview of SQM7-100RJB1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQM7-100RJB1 Information
SQM7-100RJB1 by TT Electronics Welwyn Components is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SQM7-100RJB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4015
|
Newark | Through Hole Wirewound Resistor, Sqm Series, 100 Ohm, 7 W, - 5%, 500 V, Radial Leaded Rohs Compliant... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 928 |
|
$0.3880 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Through Hole Wirewound Resistor, Sqm Series, 100 Ohm, 7 W, - 5%, 500 V, Radial Leaded Rohs Compliant... more RoHS: Compliant | 0 |
|
$0.3024 / $0.4442 | Buy Now |
Part Details for SQM7-100RJB1
SQM7-100RJB1 CAD Models
SQM7-100RJB1 Part Data Attributes
|
SQM7-100RJB1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
SQM7-100RJB1
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 7W, 5%, 350ppm, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FALME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQM7-100RJB1
This table gives cross-reference parts and alternative options found for SQM7-100RJB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM7-100RJB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SQM7-100RJB1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED | SQM7-100RJB1 vs SQM7-100RJB1 |