Part Details for SQM5W180J by TA-I Technology Co Ltd
Overview of SQM5W180J by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQM5W180J
SQM5W180J CAD Models
SQM5W180J Part Data Attributes
|
SQM5W180J
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQM5W180J
TA-I Technology Co Ltd
Fixed Resistor, Wire Wound, 5W, 18ohm, 750V, 5% +/-Tol, 350ppm/Cel, 5139,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10 mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5139 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 750 V |