There are no models available for this part yet.
Overview of SQM500JB-7R5SA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SQM500JB-7R5SA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQM500JB-7R5SA
|
Avnet Americas | Normal Style Cement Resistor 7.5Ohm 5W 5% Radial Bulk - Bulk (Alt: SQM500JB-7R5SA) Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1270 | Buy Now |