Part Details for SQM500JB-470R by YAGEO Corporation
Overview of SQM500JB-470R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQM500JB-470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4737
|
Newark | Resistor, 470R, 5W, Radial Rohs Compliant: Yes |Yageo SQM500JB-470R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2320 / $0.7590 | Buy Now |
DISTI #
13-SQM500JB-470R-ND
|
DigiKey | RES 470 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2000 In Stock |
|
$0.1680 / $0.7300 | Buy Now |
Part Details for SQM500JB-470R
SQM500JB-470R CAD Models
SQM500JB-470R Part Data Attributes
|
SQM500JB-470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM500JB-470R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQM500JB-470R
This table gives cross-reference parts and alternative options found for SQM500JB-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM500JB-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM500JM-470R | Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, 5135, | YAGEO Corporation | SQM500JB-470R vs SQM500JM-470R |