Part Details for SQM500JB-430R by YAGEO Corporation
Overview of SQM500JB-430R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-1430R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for SQM500JB-430R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM500JB-430R-ND
|
DigiKey | RES 430 OHM 5% 5W RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1722 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 430 Ohms ±5% THT | 0 |
|
$0.2115 / $0.2432 | RFQ |
Part Details for SQM500JB-430R
SQM500JB-430R CAD Models
SQM500JB-430R Part Data Attributes
|
SQM500JB-430R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM500JB-430R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 430ohm, 350V, 5% +/-Tol, 5135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for SQM500JB-430R
This table gives cross-reference parts and alternative options found for SQM500JB-430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM500JB-430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM500JM-430R | Fixed Resistor, Metal Oxide Film, 5W, 430ohm, 350V, 5% +/-Tol, 5135, | YAGEO Corporation | SQM500JB-430R vs SQM500JM-430R |