There are no models available for this part yet.
Overview of SQM500JB-2K7 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM500JB-2K7 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQM500JB-2K7-ND
|
DigiKey | RES 2.7K OHM 5% 5W RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1712 | Buy Now | |
DISTI #
SQM500JB-2K7
|
Avnet Americas | Normal Style Cement Resistor 2.7kOhm 5W 5% Radial Bulk - Bulk (Alt: SQM500JB-2K7) Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1270 | Buy Now | ||
Bristol Electronics | 13000 |
|
RFQ | ||||
Quest Components | 10400 |
|
$0.1524 / $0.5080 | Buy Now |
CAD Models for SQM500JB-2K7 by YAGEO Corporation
Part Data Attributes for SQM500JB-2K7 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
3.5 mm
|
Lead Spacing
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
25 mm
|
Package Length
|
13 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
9 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
40 °C
|
Resistance
|
2700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|