There are no models available for this part yet.
Overview of SQM500JB-1R6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM500JB-1R6 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQM500JB-1R6-ND
|
DigiKey | RES 1.6 OHM 5% 5W RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1712 | Buy Now |
CAD Models for SQM500JB-1R6 by YAGEO Corporation
Part Data Attributes for SQM500JB-1R6 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
3.5 mm
|
Lead Spacing
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
25 mm
|
Package Length
|
13 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
9 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
40 °C
|
Resistance
|
1.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for SQM500JB-1R6
This table gives cross-reference parts and alternative options found for SQM500JB-1R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQM500JB-1R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQM500JW-1R6 | Fixed Resistor, Wire Wound, 5W, 1.6ohm, 350V, 5% +/-Tol, 5135, | YAGEO Corporation | SQM500JB-1R6 vs SQM500JW-1R6 |