There are no models available for this part yet.
Overview of SQM500JB-1R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM500JB-1R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK4725
|
Newark | Resistor, 1R, 5W, Radial Rohs Compliant: Yes |Yageo SQM500JB-1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2750 / $0.7590 | Buy Now | |
DISTI #
SQM500JB-1R-ND
|
DigiKey | RES 1 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1524 In Stock |
|
$0.1581 / $0.8900 | Buy Now | |
DISTI #
SQM500JB-1R
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 5 W, Radial Leaded, Cement, High Power - Bulk (Alt: SQM500JB-1R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-SQM500JB-1R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1ohm 5% 5W Cement Resistor RoHS: Compliant | 663 |
|
$0.1600 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1270 | Buy Now | ||
DISTI #
SQM500JB-1R
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 5 W, Radial Leaded, Cement, High Power (Alt: SQM500JB-1R) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SQM500JB-1R by YAGEO Corporation
Part Data Attributes for SQM500JB-1R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
3.5 mm
|
Lead Spacing
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
25 mm
|
Package Length
|
13 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
9 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
40 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|