Part Details for SQM5-1KJI by TT Electronics Welwyn Components
Overview of SQM5-1KJI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQM5-1KJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3980
|
Newark | Through Hole Metal Film Resistor, Sqm Series, 1 Kohm, 5 W, - 5%, 350 V, Radial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn SQM5-1KJI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$0.2550 / $0.5920 | Buy Now |