Power Circuits
SQM48T20018-NBA0G
Bel Power Solutions
Description: DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8

Overview of SQM48T20018-NBA0G by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SQM48T20018-NBA0G by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
Quest Components 1-OUTPUT 36 W DC-DC REG PWR SUPPLY MODULE 64
  • 1 $49.4000
  • 22 $45.6000
  • 45 $43.7000
$43.7000 / $49.4000 Buy Now

CAD Models for SQM48T20018-NBA0G by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQM48T20018-NBA0G by Bel Power Solutions

SQM48T20018-NBA0G
Bel Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
58.42 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.98 V
Output Voltage-Min
1.44 V
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Seated Height-Max
9.09 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Total Power Output-Max
36 W
Trim/Adjustable Output
YES
Width
22.76 mm
Want to compare parts?
  1. SQM48T20018-NBA0G
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8
    VS

Related Parts for SQM48T20018-NBA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQM48T20018-NBA0G by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQM48T20018-NBA0G by Bel Power Solutions

  • Please alert me when SQM48T20018-NBA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQM48T20018-NBA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQM48T20018-NBA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQM48T20018-NBA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQM48T20018-NBA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQM48T20018-NBA0G by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: