Part Details for SQM10SJB-15K by YAGEO Corporation
Overview of SQM10SJB-15K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM10SJB-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQM10SJB-15K-ND
|
DigiKey | RES 15K OHM 5% 10W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
996 In Stock |
|
$0.4774 / $1.3100 | Buy Now |
DISTI #
SQM10SJB-15K
|
TTI | Wirewound Resistors - Through Hole 15K OHM 5% 10W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.4980 / $0.5990 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 15K Ohms ±5% THT | 0 |
|
$0.2203 / $0.2533 | RFQ |
Part Details for SQM10SJB-15K
SQM10SJB-15K CAD Models
SQM10SJB-15K Part Data Attributes
|
SQM10SJB-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM10SJB-15K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 10W, 15000ohm, 500V, 5% +/-Tol, 6347,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 35 mm | |
Package Length | 16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |