Part Details for SQLEDS1-8-26 by Essentra Components
Overview of SQLEDS1-8-26 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQLEDS1-8-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQLEDS1-8-26-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1259 In Stock |
|
$0.0998 / $0.4800 | Buy Now |
DISTI #
144-SQLEDS1-8-26
|
Mouser Electronics | LED Mounting Hardware Led Spacer,T-1,Black,1/2 inSpc RoHS: Compliant | 157 |
|
$0.0900 / $0.4700 | Buy Now |
DISTI #
71185488
|
RS | LED Spacer, T-13.0 mm, .500 in Spacer, Black PVC | Essentra Components SQLEDS1-8-26 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0888 | Buy Now |
|
Onlinecomponents.com | LED Spacer - 0 - 90 °C (32 - 194 °F) RoHS: Compliant | 0 |
|
$0.0748 / $0.1074 | Buy Now |
DISTI #
RICSQLEDS1-8-26
|
DB Roberts | Led SpacerT-1Black1/2 inSpc Led Spacer T-1 Black | 0 |
|
RFQ |