Part Details for SQJ463EP-T1_GE3 by Vishay Siliconix
Overview of SQJ463EP-T1_GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQJ463EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQJ463EP-T1_GE3CT-ND
|
DigiKey | MOSFET P-CH 40V 30A PPAK SO-8 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5767 In Stock |
|
$1.4438 / $3.0900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 11A I(D), 40V, 0.01OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 220 |
|
$1.4078 / $3.2487 | Buy Now |