Part Details for SQJ403BEEP-T1_BE3 by Vishay Intertechnologies
Results Overview of SQJ403BEEP-T1_BE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQJ403BEEP-T1_BE3 Information
SQJ403BEEP-T1_BE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SQJ403BEEP-T1_BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3488
|
Newark | P-Channel 30-V (D-S) 175C Mosfet |Vishay SQJ403BEEP-T1_BE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
SQJ403BEEP-T1_BE3
|
Avnet Americas | Transistor MOSFET P-Channel 30V 30A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJ403BEEP-T1_BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5433 / $0.5775 | Buy Now |
DISTI #
78-SQJ403BEEP-T1_BE3
|
Mouser Electronics | MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET RoHS: Compliant | 25917 |
|
$0.6340 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8213 |
|
RFQ |
Part Details for SQJ403BEEP-T1_BE3
SQJ403BEEP-T1_BE3 CAD Models
SQJ403BEEP-T1_BE3 Part Data Attributes
|
SQJ403BEEP-T1_BE3
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SQJ403BEEP-T1_BE3
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |