Part Details for SQH8040S-6R8N-LF by Coilmaster Electronics Co Ltd
Overview of SQH8040S-6R8N-LF by Coilmaster Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQH8040S-6R8N-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4A 6.8uH 30% SMD Power Inductors ROHS | 145 |
|
$0.2338 / $0.4132 | Buy Now |
|
LCSC | 4A 6.8uH 30% SMD Power Inductors ROHS | 145 |
|
$0.0244 / $0.0431 | Buy Now |
Part Details for SQH8040S-6R8N-LF
SQH8040S-6R8N-LF CAD Models
SQH8040S-6R8N-LF Part Data Attributes
|
SQH8040S-6R8N-LF
Coilmaster Electronics Co Ltd
Buy Now
|
Compare Parts:
SQH8040S-6R8N-LF
Coilmaster Electronics Co Ltd
|
Samacsys Manufacturer | Coilmaster |