Part Details for SQG40ZJB-200R by YAGEO Corporation
Overview of SQG40ZJB-200R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3517S200RMI | Renesas Electronics Corporation | (X36) 9M QDR DP SRAM | |
70P1338S200RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P3337S200RM | Renesas Electronics Corporation | (X18) 9M QDR DP SRAM |
Price & Stock for SQG40ZJB-200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2217
|
Newark | Res, Power, Cement, 200R, 5%, 40W, Resistance:200Ohm, Product Range:Sqg Series, Power Rating:40W, Resistance Tolerance:± 5%, Resistor Case/Package:-, Voltage Rating:-, Resistor Technology:Cement, Temperature Coefficient:± 250Ppm/°Crohs Compliant: Yes |Yageo SQG40ZJB-200R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $14.7000 | Buy Now |