Part Details for SQG40ZJB-100R by YAGEO Corporation
Overview of SQG40ZJB-100R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for SQG40ZJB-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2216
|
Newark | Res, Power, Cement, 100R, 5%, 40W, Resistance:100Ohm, Product Range:Sqg Series, Power Rating:40W, Resistance Tolerance:± 5%, Resistor Case/Package:-, Voltage Rating:-, Resistor Technology:Cement, Temperature Coefficient:± 250Ppm/°Crohs Compliant: Yes |Yageo SQG40ZJB-100R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $14.7000 | Buy Now |
DISTI #
603-SQG40ZJB-100R
|
Mouser Electronics | Wirewound Resistors - Through Hole 100 Ohms 40W 5% AEC-Q200 RoHS: Compliant | 0 |
|
$9.3900 / $19.3900 | Order Now |