Part Details for SQF-UDMS1-1G-HDC by Advantech Co Ltd
Overview of SQF-UDMS1-1G-HDC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-UDMS1-1G-HDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQF-UDMS1-1G-HDC-ND
|
DigiKey | SSD 1GB EUSB MODULE SLC 5V Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQF-UDMS1-1G-HDC
|
Avnet Americas | SQFlash USB SSD DOM, SLC, 1-Ch, 1GB (0 ~ 70°C) - Bulk (Alt: SQF-UDMS1-1G-HDC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-SQFUDMS11GHDC
|
Mouser Electronics | Managed NAND SQF UDM 1G SLC HOR TYPE D (0~70 C) RoHS: Compliant | 0 |
|
$18.7100 / $19.7400 | Order Now |
DISTI #
SQF-UDMS1-1G-HDC
|
Avnet Americas | SQFlash USB SSD DOM, SLC, 1-Ch, 1GB (0 ~ 70°C) - Bulk (Alt: SQF-UDMS1-1G-HDC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |