Part Details for SQF-SMSM4-1T-SBE by Advantech Co Ltd
Overview of SQF-SMSM4-1T-SBE by Advantech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SQF-SMSM4-1T-SBE
SQF-SMSM4-1T-SBE CAD Models
SQF-SMSM4-1T-SBE Part Data Attributes:
|
SQF-SMSM4-1T-SBE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SMSM4-1T-SBE
Advantech Co Ltd
Flash Module, 1TX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-N52 | |
Length | 50.8 mm | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1TX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 4.2 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 30 mm |