Part Details for SQF-SM4U2-32G-SBE by Advantech Co Ltd
Overview of SQF-SM4U2-32G-SBE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for SQF-SM4U2-32G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2019
|
Newark | Sqf Sata M.2 2242 640 32G U-Mlc (-4085?) |Advantech SQF-SM4U2-32G-SBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9800 / $107.2700 | Buy Now |
DISTI #
SQF-SM4U2-32G-SBE-ND
|
DigiKey | SSD 32GB M.2 SATA U-MLC Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.5400 | Buy Now |
DISTI #
923-SQFSM4U232GSBE
|
Mouser Electronics | Solid State Drives - SSD 32 GB | 0 |
|
$117.5000 | Order Now |