Part Details for SQF-S25VF-1K9G-SCE by Advantech Co Ltd
Overview of SQF-S25VF-1K9G-SCE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SQF-S25VF-1K9G-SCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2261
|
Newark | Sqf 2.5" Sata Ssd Opal 840 1920G 3D Tlc (Bics3) (-4085?) |Advantech SQF-S25VF-1K9G-SCE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$838.9700 / $873.9200 | Buy Now |
DISTI #
2084-SQF-S25VF-1K9G-SCE-ND
|
DigiKey | SQF 2.5" SATA SSD OPAL 840 1920G Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$961.2900 | Buy Now |
DISTI #
SQF-S25VF-1K9G-SCE
|
Avnet Americas | Solid State Drive AES 256 bit 1920GB FLASH - NAND (TLC) 3113 TBW SATA 2.5 Inch - Bulk (Alt: SQF-S25VF-1K9G-SCE) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,121.2680 / $1,276.2400 | Buy Now |
DISTI #
923-S25VF-1K9G-SCE
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD OPAL 840 1920G 3D TLC (BiCS3) (-40-85C) | 0 |
|
$961.2800 | Order Now |
Part Details for SQF-S25VF-1K9G-SCE
SQF-S25VF-1K9G-SCE CAD Models
SQF-S25VF-1K9G-SCE Part Data Attributes
|
SQF-S25VF-1K9G-SCE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S25VF-1K9G-SCE
Advantech Co Ltd
Flash Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Clock Frequency-Max (fCLK) | 300 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.1 mm | |
Memory Density | 16492674416640 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 2061584302080 words | |
Number of Words Code | 1920000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1920GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm | |
Write Protection | HARDWARE |