Part Details for SQF-S25V1-64GDSDE by Advantech Co Ltd
Overview of SQF-S25V1-64GDSDE by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V1-64GDSDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2281
|
Newark | Sqf 2.5" Sata Ssd 650-D 64G 3D Tlc (Bics5) (-4085?) |Advantech SQF-S25V1-64GDSDE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2500 / $31.5100 | Buy Now |
DISTI #
2084-SQF-S25V1-64GDSDE-ND
|
DigiKey | SQF 2.5" SATA SSD 650-D 64G 3D T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6200 | Buy Now |
DISTI #
923-SQFS25V164GDSDE
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD 650-D 64G 3D TLC (BiCS5) (-40-85C) | 0 |
|
$34.6600 | Order Now |
DISTI #
75109677
|
RS | 64GB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25V1-64GDSDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7300 | RFQ |