Part Details for SQF-S25M4-256G-SBE by Advantech Co Ltd
Overview of SQF-S25M4-256G-SBE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25M4-256G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2193
|
Newark | Sqf 2.5" Sata Ssd 640 256G Mlc (-4085?) |Advantech SQF-S25M4-256G-SBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.9900 / $272.9000 | Buy Now |
DISTI #
SQF-S25M4-256G-SBE-ND
|
DigiKey | SQF 2.5" SSD 640 256G MLC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.2600 | Buy Now |
DISTI #
923-SQFS25M4256GSBE
|
Mouser Electronics | Solid State Drives - SSD 256 GB | 0 |
|
$300.1800 | Order Now |
Part Details for SQF-S25M4-256G-SBE
SQF-S25M4-256G-SBE CAD Models
SQF-S25M4-256G-SBE Part Data Attributes
|
SQF-S25M4-256G-SBE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S25M4-256G-SBE
Advantech Co Ltd
Flash Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100 mm | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 69.85 mm | |
Write Protection | HARDWARE |