SQF-S10U2-4G-S9C
Advantech Co Ltd
Description: Memory Circuit, 4GX8, CMOS, MODULE

Overview of SQF-S10U2-4G-S9C by Advantech Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SQF-S10U2-4G-S9C by Advantech Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK2677
Newark Sqf Cfast 630 4G Ultra Mlc (0 To 70°C) |Advantech SQF-S10U2-4G-S9C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $39.1400
  • 10 $37.5800
  • 50 $37.5800
  • 100 $37.5800
$37.5800 / $39.1400 Buy Now

CAD Models for SQF-S10U2-4G-S9C by Advantech Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQF-S10U2-4G-S9C by Advantech Co Ltd

SQF-S10U2-4G-S9C
Advantech Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANTECH CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-XDMA-N
Memory Density
34359738368 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Words
4294967296 words
Number of Words Code
4000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4GX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SQF-S10U2-4G-S9C
    Advantech Co Ltd
    Memory Circuit, 4GX8, CMOS, MODULE
    VS

Related Parts for SQF-S10U2-4G-S9C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQF-S10U2-4G-S9C by Advantech Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQF-S10U2-4G-S9C by Advantech Co Ltd

Select Manufacturer
Which Manufacturer of SQF-S10U2-4G-S9C would you like to use for your alert(s)?
  • Please alert me when SQF-S10U2-4G-S9C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQF-S10U2-4G-S9C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQF-S10U2-4G-S9C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQF-S10U2-4G-S9C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQF-S10U2-4G-S9C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQF-S10U2-4G-S9C by Advantech Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: